Silicon Labs SL28PCIE30ALI technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | EProClock® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE30ALI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.