Silicon Labs SL28PCIE50ALIT technical specifications.
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28PCIE50ALIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.