The SL28SRC01BZI is a clock generator IC with a maximum frequency of 100MHz and an operating supply voltage of 3.3V. It has an operating supply current of 40mA and is available in a TSSOP-16 package. The IC is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Silicon Labs SL28SRC01BZI technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | Clock |
| Length | 5.1mm |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28SRC01BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.