The SL28SRC04BZIT is a 100MHz clock generator from Silicon Labs. It features a TSSOP package and operates over the temperature range of -40°C to 85°C. The device is designed to work with a 3.3V supply voltage and has a PLL feature. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Silicon Labs SL28SRC04BZIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SL28SRC04BZIT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL28SRC04BZIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.