IC CLK 4PLL VCXO SSCG 28TSSOP
Silicon Labs SL38000ZC technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL38000ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.