This 4-element clock generator IC operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP package and is available in rail/Tube packaging. The maximum supply voltage is 3.63V, while the minimum supply voltage is 2.97V. The IC has a supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Silicon Labs SL38000ZI15AH technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Supply Current | 40mA |
| RoHS | Compliant |
No datasheet is available for this part.