Programmable Audio/Video CG 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Silicon Labs SL38160AZC-17AH technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.