Video Clock Generator, 148.5MHz, CMOS, PDSO16, 0.173 INCH, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AB, TSSOP-16
Silicon Labs SL38160AZC-17AHT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL38160AZC-17AHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.