The Silicon Labs SL38160AZC-18AHT is a single circuit clock generator with a maximum operating frequency of 27MHz. It is packaged in a TSSOP package and is available in quantities of 2500 per reel. The device is RoHS compliant and operates over a temperature range of 0 to 70°C. The clock generator features a crystal input and a PLL. It is part of the EProClock series.
Silicon Labs SL38160AZC-18AHT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 27MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | EProClock® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL38160AZC-18AHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.