The SL38160CZC-XXXX is a single-circuit clock generator IC with a maximum frequency of 200MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. It features a PLL and is part of the EProClock series.
Silicon Labs SL38160CZC-XXXX technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SL38160CZC-XXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.