Clock Generators & Support Products 1-200MHz 4PLL 5Out 2RF CG/SSCG 3.3-2.5V
Checking distributor stock and pricing after the page loads.
Silicon Labs SL38160ZCT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | EProClock® |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
No datasheet is available for this part.