Zero Gecko Starter Kit with Weather Station Demo
Checking distributor stock and pricing after the page loads.
Silicon Labs SLSTK3201A technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Zero Gecko |
| RoHS | Compliant |
No datasheet is available for this part.