EFR32MG12P433F1024GL125 Bluetooth Expansion Board
Silicon Labs SLWRB4163A technical specifications.
| Type | Expansion Board |
| Supported Device | EFR32MG12P433F1024GL125 |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency | 868/2400MHz |
| Typical Output Power | 10dBm |
| Tradename | Mighty Gecko |
| Compatible External Board | Mighty Gecko |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.