SILICON LABORATORIES TOOLSTICK330DC DAUGHTER CARD, C8051F330, DEV KIT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs TOOLSTICK330DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TOOLSTICK330DC technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TOOLSTICK330DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.