C8051F800/C8051F801/C8051F802/C8051F806/C8051F807/C8051F808/C8051F812/C8051F813/C8051F814/C8051F818/C8051F819/C8051F820-GU/C8051F850/C8051F851/C8051F852/C8051F853/C8051F854/C8051F855-GU Microcontroller Programming Adapter Win 2000
Silicon Labs TOOLSTICK800QPP technical specifications.
| Type | Programming Adapter |
| Supported Device | C8051F800/C8051F801/C8051F802/C8051F806/C8051F807/C8051F808/C8051F812/C8051F813/C8051F814/C8051F818/C8051F819/C8051F820-GU/C8051F850/C8051F851/C8051F852/C8051F853/C8051F854/C8051F855-GU |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 2000 |
| USB | 1 |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 2000 |
| Daughter Cards | Yes |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs TOOLSTICK800QPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.