C8051F80/C8051F86 Microcontroller Programming Adapter Win 2000
Sign in to ask questions about the Silicon Labs TOOLSTICK800SPP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TOOLSTICK800SPP technical specifications.
| Type | Programming Adapter |
| Supported Device | C8051F80/C8051F86 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 2000 |
| USB | 1 |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 2000 |
| Daughter Cards | Yes |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs TOOLSTICK800SPP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.