Silicon Labs TOOLSTICK850-B-DC technical specifications.
| Package/Case | Module |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TOOLSTICK850-B-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.