Development Boards & Kits - 8051 C8051F850 Toolstick Starter Kit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs TOOLSTICK850-B-SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TOOLSTICK850-B-SK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs TOOLSTICK850-B-SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.