This industrial-grade operational amplifier has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage of 1.8V and a maximum supply voltage of 6V. The amplifier has a number of terminals equal to 5 and a terminal position of dual. It is available in a 5-pin VSSOP package.
Sign in to ask questions about the Silicon Labs TS1003IJ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS1003IJ5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS1003IJ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.