The TS1004IT14T is a 4-channel general purpose operational amplifier from Silicon Labs. It features a gain bandwidth product of 4kHz and an input bias current of 25pA. The device is packaged in a TSSOP package and is rated for operation over the -40°C to 85°C temperature range. The TS1004IT14T has an operating supply current of 2.4uA and an output current per channel of 1.5mA.
Sign in to ask questions about the Silicon Labs TS1004IT14T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS1004IT14T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4uA |
| Output Current per Channel | 1.5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 0.0015V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS1004IT14T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.