The TS1005IG5T is a single operational amplifier with a bandwidth of 20kHz and an input bias current of 2pA. It operates over a temperature range of -40°C to 85°C and consumes 1.3uA of supply current. The amplifier is packaged in a SOT-23-5 surface mount package and is available on tape and reel.
Sign in to ask questions about the Silicon Labs TS1005IG5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS1005IG5T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 20kHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 7.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS1005IG5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.