This industrial-grade operational amplifier operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage limit of 6V. The amplifier features a maximum input offset voltage of 5mV and a maximum average bias current of 0.1μA. It also has a nominal slew rate of 7.5V/μs and a common-mode reject ratio of 90dB. The amplifier is packaged in a 5-pin VSSOP.
Sign in to ask questions about the Silicon Labs TS1005IJ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS1005IJ5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 7500 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS1005IJ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.