The TS1005IJ5T is a single general purpose operational amplifier with a gain bandwidth product of 20kHz. It features an input bias current of 2pA and an input offset voltage of 800uV. The op amp operates over a temperature range of -40°C to 85°C and is available in a surface mount SC package. It consumes a maximum operating supply current of 1.3uA and can source up to 15mA of output current per channel.
Sign in to ask questions about the Silicon Labs TS1005IJ5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS1005IJ5T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20kHz |
| Package/Case | SC |
| Gain Bandwidth Product | 20kHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 7.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS1005IJ5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.