Silicon Labs TS1100-200EG5T technical specifications.
| -3db Bandwidth | 4.5kHz |
| Bandwidth | 10kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 150dB |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 27V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 680nA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS1100-200EG5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.