The TS1101-200EG6 is a single-function IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is packaged in a 1.6mm wide, 2.85mm long LSSOP-6 package. The device is rated for industrial temperature grade and has a supply voltage range of 1.25V to 5.5V with a nominal supply voltage of 1.8V. It is designed to operate within a specific JEDEC package code and is suitable for use in applications where a stable and reliable IC is required.
Silicon Labs TS1101-200EG6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS1101-200EG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.