Analog circuit with one amplifier and one channel, featuring a 46.02dB voltage gain and a 4.5kHz -3dB bandwidth. This specialized IC offers a high 150dB Common Mode Rejection Ratio and a low input offset voltage of 30uV. Operates from a 2V to 25V supply range, with a maximum dual supply voltage of 27V. Packaged in a 5-pin SOT-23 surface mount case, measuring 3mm x 1.75mm x 1.3mm, with a maximum power dissipation of 312mW.
Silicon Labs TS1102-200EG5 technical specifications.
| -3db Bandwidth | 4.5kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 150dB |
| Height | 1.3mm |
| Input Offset Voltage (Vos) | 30uV |
| Length | 3mm |
| Max Dual Supply Voltage | 27V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 680nA |
| Packaging | Strip |
| Power Dissipation | 312mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Gain | 46.02dB |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS1102-200EG5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.