The TS1102-25EG5T is an industrial temperature single-function IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 105°C and is packaged in a 5-pin LSSOP package. The IC has a width of 1.6mm and a length of 2.9mm, and it is designed for industrial applications.
Sign in to ask questions about the Silicon Labs TS1102-25EG5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS1102-25EG5T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS1102-25EG5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.