The TS1103-50EG6T is an industrial temperature single function IC from Silicon Labs. It operates within a temperature range of -40 to 105 degrees Celsius. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. It is packaged in a 6-pin R-PDSO-G6 package with dimensions of 1.625mm in width and 2.9mm in length.
Silicon Labs TS1103-50EG6T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS1103-50EG6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.