This industrial-grade analog IC features a 10-pin DFN-22 package and operates over a temperature range of -40 to 85°C. It can handle supply voltages between 0.8 and 2.5V. The IC has a single function and is available in a dual terminal position. It is designed for use in industrial applications.
Sign in to ask questions about the Silicon Labs TS12011ITD1022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS12011ITD1022 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS12011ITD1022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.