General purpose analog circuit featuring a single-channel, push-pull output amplifier. This integrated circuit offers a 15kHz bandwidth and a 104dB voltage gain. Operating at 2.5V, it draws a nominal supply current of 1.1µA. The component is housed in a 2mm x 2mm DFN surface-mount package with a height of 550µm.
Sign in to ask questions about the Silicon Labs TS12011ITD1022T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS12011ITD1022T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 15kHz |
| Height | 550um |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Operating Supply Voltage | 2.5V |
| Output Current per Channel | 500uA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 0.006V/µs |
| Voltage Gain | 104dB |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS12011ITD1022T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.