General purpose analog circuit, featuring a single amplifier with a 15kHz bandwidth and 104dB voltage gain. This surface mount IC operates from a maximum supply voltage of 2.5V, with a nominal supply current of 1.1µA. It offers a 1.4mA output current per channel and a slew rate of 0.006V/µs. The component is housed in a 2mm x 2mm DFN package with a height of 550µm, suitable for tape and reel packaging.
Silicon Labs TS12012ITD1022T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 15kHz |
| Height | 550um |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Output Current per Channel | 1.4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 0.006V/µs |
| Voltage Gain | 104dB |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS12012ITD1022T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.