Single-channel general-purpose comparator with a 5mV input offset voltage and 4mV hysteresis. Features a 5000ns response time, 50µs propagation delay, and 50mA output current with a push-pull output type. Operates from a 1.6V to 5.5V supply voltage, with a quiescent current of 1.3µA. Packaged in a 5-pin SC-70 surface-mount package, this component offers 60dB common mode rejection ratio and 60dB power supply rejection ratio.
Sign in to ask questions about the Silicon Labs TS9001-1IJ5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS9001-1IJ5T technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Height | 925um |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 50us |
| Quiescent Current | 1.3uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 1.3uA |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS9001-1IJ5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.