The TS9002IM8 is a dual comparator IC with an industrial temperature grade and a supply voltage of 3V. It has 8 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in an 8-pin TSSOP package with a width and length of 3mm. It is designed for use in specialty logic applications.
Silicon Labs TS9002IM8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS9002IM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.