Comparator, 2 Func, 10000uV Offset-Max, 17000ns Response Time, PDSO8, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs TS9002IM8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS9002IM8T technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Bias Current | 10pA |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.6uA |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL, PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 7us |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| Response Time | 17us |
| RoHS Compliant | No |
| Series | NanoWatt Analog™ |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS9002IM8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.