The TS9004ISN16 is a dual comparator IC from Silicon Labs, featuring a 16-terminal package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 3V, with a maximum limit of 12V. The comparator has a maximum input offset voltage of 10mV and is suitable for use in specialty logic applications.
Sign in to ask questions about the Silicon Labs TS9004ISN16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS9004ISN16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.905 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs TS9004ISN16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.