CMOS comparator IC featuring four independent elements. Offers a 4.5mV maximum input offset voltage and a 17µs response time. Operates with dual supply voltages from 1.25V to 5.5V, or single supply from 2.5V to 11V. Provides 80dB common mode rejection and power supply rejection ratios. Surface mountable in a PDSO16/SOP-16 package with TTL, push-pull output.
Sign in to ask questions about the Silicon Labs TS9004ISN16T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs TS9004ISN16T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.1uA |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Type | TTL, PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 696mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 7us |
| Quiescent Current | 5.1uA |
| Reach SVHC Compliant | Unknown |
| Response Time | 17us |
| RoHS Compliant | No |
| Series | NanoWatt Analog™ |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs TS9004ISN16T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.