Daughter Cards & OEM Boards UDP SiM3L1xx MCU Card (with LCD)
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | Precision32™ |
| RoHS | Compliant |