Daughter Cards & OEM Boards UDP SiM3U1XX MCU Card
Sign in to ask questions about the Silicon Labs UPMU-M3U1XX-B-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs UPMU-M3U1XX-B-EK technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Precision32™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs UPMU-M3U1XX-B-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.