The W158 is a 56-pin SSOP lead-frame SMT clock generator from Silicon Labs. It features a package length of up to 18.54mm, a package width of up to 7.6mm, and a package height of up to 2.39mm. The device has a pin pitch of 0.64mm and is made of plastic. It is designed for surface mount applications and is compatible with the MO-118AB Jedec standard. The W158 has 24 outputs per chip and supports input logic levels of Crystal and LVTTL.
Sign in to ask questions about the Silicon Labs W158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs W158 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.39(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Number of Outputs per Chip | 24 |
| Input Logic Level | Crystal|LVTTL |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs W158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.