The W305BHXT is a 56-pin SSOP lead-frame SMT clock generator from Silicon Labs. It features a package length of 18.42mm, width of 7.49mm, and height of 2.29mm. The device is designed for surface mount applications and has a pin pitch of 0.65mm. The W305BHXT is a member of the MO-118AB Jedec package family and is suitable for use in a variety of clock and timing applications.
Sign in to ask questions about the Silicon Labs W305BHXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs W305BHXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.42 |
| Package Width (mm) | 7.49 |
| Package Height (mm) | 2.29 |
| Seated Plane Height (mm) | 2.59 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Number of Outputs per Chip | 32 |
| Input Logic Level | Crystal |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs W305BHXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.