The W320-04XXT is a 56-pin TSSOP-II lead-frame SMT clock generator from Silicon Labs. It features a thin shrink small outline package (type II) with gull-wing leads and a surface mount configuration. The device has 22 outputs per chip and supports crystal or LVTTL input logic levels. It is designed for use in surface mount applications with a maximum package length of 14.1mm, width of 6.2mm, and height of 0.95mm. The W320-04XXT is suitable for use in a variety of clock and timing applications.
Sign in to ask questions about the Silicon Labs W320-04XXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs W320-04XXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP-II |
| Package Description | Thin Shrink Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 22 |
| Input Logic Level | Crystal|LVTTL |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Silicon Labs W320-04XXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.