Industrial temperature grade telecom circuit, 1-function module with 33 terminals. Features a 1.5V nominal supply voltage and operates across a -40°C to 85°C temperature range. Housed in an R-XQMA-N33 JEDEC package with quad terminal positions, measuring 12mm in width and 19mm in length.
Sign in to ask questions about the Silicon Labs WF111-E-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs WF111-E-V1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N33 |
| Width | 12 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WF111-E-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.