This industrial telecom IC is designed to operate within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and features 40 terminals. The IC is packaged in a 40-pin module format, measuring 14.4mm in width and 21mm in length. It is rated for industrial temperature grade and is suitable for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs WGM110A1MV2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N40 |
| Width | 14.4 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WGM110A1MV2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.