Industrial temperature grade 802.11b/g/n RF and wireless module operating at 2.472GHz with a data rate of 72200Kbps. Features a 3.3V nominal supply voltage and a 40-terminal SMD package with dimensions of 14.4mm width and 21mm length. Operating temperature range spans from -40°C to 85°C.
Silicon Labs WGM110E1MV2R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N40 |
| Width | 14.4 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WGM110E1MV2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.