Low-power, high-performance wireless microcontroller for telecommunications applications. Features integrated Bluetooth 4.0 Low Energy and 802.15.4 radio for robust connectivity. Offers a 32-bit ARM Cortex-M4 processor for efficient data processing and control. Designed for low-power operation, ideal for battery-operated devices.
Sign in to ask questions about the Silicon Labs WT11U-E-AI56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs WT11U-E-AI56 technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WT11U-E-AI56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.