Industrial-grade telecom circuit, a single-function integrated circuit operating within a -40°C to 85°C temperature range. Features a 3.3V nominal supply voltage and 31 terminals. Housed in an R-XXMA-N31 JEDEC package, measuring 14mm in width and 25.6mm in length.
Silicon Labs WT12-A-AI5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N31 |
| Width | 14 |
| Length | 25.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.