This industrial telecom IC is designed to operate within a temperature range of -40 to 85°C. It features a JEDEC package code of R-XXMA-N50 and measures 15.9mm in width and 23.9mm in length. The device has 50 terminals and is classified as a single-function component. It is suitable for use in industrial applications.
Sign in to ask questions about the Silicon Labs WT32I-A-AI6-APTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs WT32I-A-AI6-APTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N50 |
| Width | 15.9 |
| Length | 23.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WT32I-A-AI6-APTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.