This industrial telecom IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 50 terminals and is packaged in a 50-pin R-XXMA-N50 package. The IC is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Silicon Labs WT32I-A-AI6IAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs WT32I-A-AI6IAP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N50 |
| Width | 15.9 |
| Length | 23.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs WT32I-A-AI6IAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.