Industrial temperature grade memory circuit with a supply voltage of 1.8V. Features 64 terminals in a QUAD position, housed in an S-PQCC-N64 JEDEC package measuring 9mm x 9mm. Operates across a temperature range of -40°C to 85°C.
Silicon Labs ZGM130S037HGN2R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs ZGM130S037HGN2R to view detailed technical specifications.
No datasheet is available for this part.