The SM5420C-015-A-P-T absolute pressure sensor from Silicon Microstructures is a board mount device packaged in a SOIC case. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V, drawing a current of 1mA. This pressure sensor is RoHS compliant and available in quantities of 1500 per reel.
Silicon Microstructures SM5420C-015-A-P-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SM5420C |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5420C-015-A-P-T to view detailed technical specifications.
No datasheet is available for this part.